- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGA5H3C0G2E392J115AA
Available Replacements
TDK Corporation
CGA5H3C0G2E392J115AA
Multilayer Ceramic Chip Capacitor - 3900pF ±5% - 250V - C0G - 1206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 3900pF ±5% - 250V - C0G - 1206 - Tape&Reel
Search Keywords: CGA5H3C0G2E392J115AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CGA5H3C0G2E392J115AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.0039 uF
-
Voltage:250 VDC
-
Package/Case:1206
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
What replaces CGA5H3C0G2E392J115AA?
The recommended replacement for CGA5H3C0G2E392J115AA is CGA5H3C0G2E392J from TDK Corporation, available from OnlineComponents.com.
Is CGA5H3C0G2E392J115AA RoHS compliant?
Yes, CGA5H3C0G2E392J115AA is RoHS compliant.
What is the lead time for CGA5H3C0G2E392J115AA?
The standard lead time for CGA5H3C0G2E392J115AA is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
12/25/26