- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGA5C4C0G2J181J060AA
CGA5C4C0G2J181J060AA
TDK Corporation
Multilayer Ceramic Chip Capacitor - 180pF ±5% - 630V - C0G - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 180pF ±5% - 630V - C0G - 1206 - Tape&Reel
Search Keywords: CGA5C4C0G2J181J060AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CGA5C4C0G2J181J060AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:180 pF
-
Voltage:630 VDC
-
Package/Case:1206
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
20 Weeks
can ship
10/5/26