- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGA4J2X8R1E224K125AA
TDK Corporation
CGA4J2X8R1E224K125AA
Multilayer Ceramic Chip Capacitor - 0.22uF ±10% - 25V - X8R - 0805 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CGA4J2X8R1E224K125AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
2000 -
Capacitance Value:0.22 uF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:10 %