- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGA4J2X7R2A223K
CGA4J2X7R2A223K
TDK Corporation
Multilayer Ceramic Chip Capacitor - 22000pF ±10% - 100V - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 22000pF ±10% - 100V - X7R - 0805 - Tape&Reel
Search Keywords: CGA4J2X7R2A223K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CGA4J2X7R2A223K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.022 uF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Ships today, if you order in
Minimum Order Quantity:
3847
Price (USD)
Qty
Unit Price
3,847
$0.0310
19,231
$0.0297
38,462
$0.0284
192,308
$0.0271
576,924 +
$0.0257
Click for Quote
Log in
to unlock special pricing