- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGA4J2X7R2A104K125AA
CGA4J2X7R2A104K125AA
TDK Corporation
Multilayer Ceramic Chip Capacitor - 0.1uF ±10% - 100V - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0.1uF ±10% - 100V - X7R - 0805 - Tape&Reel
Search Keywords: CGA4J2X7R2A104K125AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CGA4J2X7R2A104K125AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
2000 -
Capacitance Value:0.1 uF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
9/9/26