- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGA4F3C0G2E152J085AA
CGA4F3C0G2E152J085AA
TDK Corporation
Multilayer Ceramic Chip Capacitor - 1500pF ±5% - 250V - C0G - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 1500pF ±5% - 250V - C0G - 0805 - Tape&Reel
Search Keywords: CGA4F3C0G2E152J085AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CGA4F3C0G2E152J085AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.0015 uF
-
Voltage:250 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/21/26