Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

CGA3E3C0G2E471J080AA

Multilayer Ceramic Chip Capacitor - 470pF ±5% - 250V - C0G - 0603 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Multilayer Ceramic Chip Capacitor - 470pF ±5% - 250V - C0G - 0603 - Tape&Reel
Search Keywords: CGA3E3C0G2E471J080AA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: CGA3E3C0G2E471J080AA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Capacitance Value: 470 pF
Voltage: 250 VDC
Package/Case: 0603
Tolerance: 5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces CGA3E3C0G2E471J080AA?
The recommended replacement for CGA3E3C0G2E471J080AA is CGA3E3C0G2E471J from TDK Corporation, available from OnlineComponents.com.
Is CGA3E3C0G2E471J080AA RoHS compliant?
Yes, CGA3E3C0G2E471J080AA is RoHS compliant.
What is the lead time for CGA3E3C0G2E471J080AA?
The standard lead time for CGA3E3C0G2E471J080AA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks can ship 3/15/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!