Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CGA3E2X8R2A152K080AA

TDK Corporation

Multilayer Ceramic Chip Capacitor - 1500pF ±10% - 100V - X8R - 0603 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Multilayer Ceramic Chip Capacitor - 1500pF ±10% - 100V - X8R - 0603 - Tape&Reel
Search Keywords: CGA3E2X8R2A152K080AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    CGA3E2X8R2A152K080AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Capacitance Value:
    0.0015 uF
  • Voltage:
    100 VDC
  • Package/Case:
    0603
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
4000
Order Increment:
4000
20 Weeks can ship 3/20/25
Older Equivalent
CGA3E2X8R2A152K
CGA3E2X8R2A152K
VIEW PRODUCT
Multilayer Ceramic Chip Capacitor - 1500pF ±10% - 100V - X8R - 0