Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

CGA3E2C0G2A151J080AA

Multilayer Ceramic Chip Capacitor - 150pF ±5% - 100V - C0G - 0603 - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Multilayer Ceramic Chip Capacitor - 150pF ±5% - 100V - C0G - 0603 - Tape&Reel
Search Keywords: CGA3E2C0G2A151J080AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    CGA3E2C0G2A151J080AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Capacitance Value:
    150 pF
  • Voltage:
    100 VDC
  • Package/Case:
    0603
  • Tolerance:
    5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces CGA3E2C0G2A151J080AA?
The recommended replacement for CGA3E2C0G2A151J080AA is CGA3E2C0G2A151J from TDK Corporation, available from OnlineComponents.com.
Is CGA3E2C0G2A151J080AA RoHS compliant?
Yes, CGA3E2C0G2A151J080AA is RoHS compliant.
What is the lead time for CGA3E2C0G2A151J080AA?
The standard lead time for CGA3E2C0G2A151J080AA is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks can ship 12/24/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!