- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGA3E2C0G1H272J080AA
TDK Corporation
CGA3E2C0G1H272J080AA
Multilayer Ceramic Chip Capacitor - 2700pF ±5% - 50V - C0G - 0603 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CGA3E2C0G1H272J080AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.0027 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:5 %