Available Replacements
Older Equivalent
CGA3E2C0G1H270J
CGA3E2C0G1H270J

TDK Corporation

In Stock: 6,973

Minimum Order: 2,404

VIEW PRODUCT
Image is representational - see mfr. specs

CGA3E2C0G1H270J080AA

TDK Corporation

Multilayer Ceramic Chip Capacitor - 27pF ±5% - 50V - C0G - 0603 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Multilayer Ceramic Chip Capacitor - 27pF ±5% - 50V - C0G - 0603 - Tape&Reel
Search Keywords: CGA3E2C0G1H270J080AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    CGA3E2C0G1H270J080AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    27 pF
  • Voltage:
    50 VDC
  • Package/Case:
    0603
  • Tolerance:
    5 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks can ship 9/21/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!