- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGA2B2C0G1H220J050BA
Available Replacements
TDK Corporation
CGA2B2C0G1H220J050BA
Multilayer Ceramic Chip Capacitor - 22pF ±5% - 50V - C0G - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 22pF ±5% - 50V - C0G - 0402 - Tape&Reel
Search Keywords: CGA2B2C0G1H220J050BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CGA2B2C0G1H220J050BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:22 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
What replaces CGA2B2C0G1H220J050BA?
The recommended replacement for CGA2B2C0G1H220J050BA is CGA2B2C0G1H220J from TDK Corporation, available from OnlineComponents.com.
Is CGA2B2C0G1H220J050BA RoHS compliant?
Yes, CGA2B2C0G1H220J050BA is RoHS compliant.
What is the lead time for CGA2B2C0G1H220J050BA?
The standard lead time for CGA2B2C0G1H220J050BA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
16 Weeks
can ship
1/1/27