- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGA2B2C0G1H120J050BA
CGA2B2C0G1H120J050BA
TDK Corporation
Multilayer Ceramic Chip Capacitor - 12pF ±5% - 50V - C0G - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 12pF ±5% - 50V - C0G - 0402 - Tape&Reel
Search Keywords: CGA2B2C0G1H120J050BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CGA2B2C0G1H120J050BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
10000 -
Capacitance Value:12 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
16 Weeks
can ship
9/9/26