- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CD75-E2GA681MYGSA
CD75-E2GA681MYGSA
TDK Corporation
Cap Ceramic Suppression X1/Y1 680pF 250VAC E 20% (7.5 X 7mm) Radial 10mm 105°C Bulk
Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
Cap Ceramic Suppression X1/Y1 680pF 250VAC E 20% (7.5 X 7mm) Radial 10mm 105°C Bulk
Search Keywords: CD75E2GA681MYGSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CD75-E2GA681MYGSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:680 pF
-
Voltage:250 VAC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.