- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C5750X7R2E105K
C5750X7R2E105K
TDK Corporation
Cap Ceramic 1uF 250V X7R 10% Pad SMD 2220 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 1uF 250V X7R 10% Pad SMD 2220 125°C T/R
Search Keywords: C5750X7R2E105K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C5750X7R2E105K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:1 uF
-
Voltage:250 VDC
-
Package/Case:2220
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Buy all 22 in-stock or the regular minimum order quantity of 77
Stock lot only:
22
Minimum Order Quantity:
77
Price (USD)
Qty
Unit Price
1
$2.024
77
$1.840
100
$1.640
150
$0.767
200 +
$0.626
Click for Quote
Log in
to unlock special pricing