- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C5750X7R1E226M
C5750X7R1E226M
TDK Corporation
Cap Ceramic 22uF 25V X7R 20% Pad SMD 2220 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 22uF 25V X7R 20% Pad SMD 2220 125°C T/R
Search Keywords: C5750X7R1E226M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C5750X7R1E226M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:22 uF
-
Voltage:25 VDC
-
Package/Case:2220
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Buy all 23 in-stock or the regular minimum order quantity of 34
Stock lot only:
23
Minimum Order Quantity:
34
Price (USD)
Qty
Unit Price
1
$4.499
34
$4.090
50
$3.100
100
$1.190
500
$1.100
1,000 +
$1.020
Click for Quote
Log in
to unlock special pricing