- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C5750X7R1C476M230KB
C5750X7R1C476M230KB
TDK Corporation
Cap Ceramic 47uF 16V X7R 20% SMD 2220 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 47uF 16V X7R 20% SMD 2220 125°C T/R
Search Keywords: C5750X7R1C476M230KB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C5750X7R1C476M230KB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Reel Pack:
1 -
Capacitance Value:47 uF
-
Voltage:16 VDC
-
Package/Case:2220
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
20 Weeks
can ship
10/12/26