- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C5750X5R1A686MT000N
C5750X5R1A686MT000N
TDK Corporation
Cap Ceramic 68uF 10V X5R 20% SMD 2220 85°C T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 68uF 10V X5R 20% SMD 2220 85°C T/R
Search Keywords: C5750X5R1A686MT000N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C5750X5R1A686MT000N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
Reel Pack:
500 -
Capacitance Value:68 uF
-
Voltage:10 VDC
-
Package/Case:2220
-
Tolerance:20 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.