- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C4532X7R2J104K230KA
C4532X7R2J104K230KA
TDK Corporation
Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1812 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1812 125°C T/R
Search Keywords: C4532X7R2J104K230KA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C4532X7R2J104K230KA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Reel Pack:
500 -
Capacitance Value:0.1 uF
-
Voltage:630 VDC
-
Package/Case:1812
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/23/26