Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

C4532X7R1E475M/2.00

Cap Ceramic 4.7uF 25V X7R 20% Pad SMD 1812 125°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 4.7uF 25V X7R 20% Pad SMD 1812 125°C T/R
Search Keywords: C4532X7R1E475M200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C4532X7R1E475M/2.00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    4.7 uF
  • Voltage:
    25 VDC
  • Package/Case:
    1812
  • Tolerance:
    20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C4532X7R1E475M/2.00 discontinued?
Yes, C4532X7R1E475M/2.00 from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces C4532X7R1E475M/2.00?
The recommended replacement for C4532X7R1E475M/2.00 is C4532X7R1E475M200KA from TDK Corporation, available from OnlineComponents.com.
Is C4532X7R1E475M/2.00 RoHS compliant?
Yes, C4532X7R1E475M/2.00 is RoHS compliant.
What is the lead time for C4532X7R1E475M/2.00?
The standard lead time for C4532X7R1E475M/2.00 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,953
Ships today, if you order in
Minimum Order Quantity:
247
ADD TO CART
Price (USD)
Qty
Unit Price
247
$0.4774
1,235
$0.4519
2,470
$0.4386
12,346
$0.4131
37,038 +
$0.3998
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!