- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C4532X7R1E156M/2.80
Available Replacements
TDK Corporation
C4532X7R1E156M/2.80
Cap Ceramic 15uF 25V X7R 20% SMD 1812 125°C T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 15uF 25V X7R 20% SMD 1812 125°C T/R
Search Keywords: C4532X7R1E156M280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C4532X7R1E156M/2.80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:15 uF
-
Voltage:25 VDC
-
Package/Case:1812
-
Tolerance:20 %
Product Guides
+
Frequently Asked Questions
Is C4532X7R1E156M/2.80 discontinued?
Yes, C4532X7R1E156M/2.80 from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces C4532X7R1E156M/2.80?
The recommended replacement for C4532X7R1E156M/2.80 is C4532X7R1E156M from TDK Corporation, available from OnlineComponents.com.
Is C4532X7R1E156M/2.80 RoHS compliant?
Yes, C4532X7R1E156M/2.80 is RoHS compliant.
What is the lead time for C4532X7R1E156M/2.80?
The standard lead time for C4532X7R1E156M/2.80 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.