- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C4532X7R1E156M
TDK Corporation
C4532X7R1E156M
Cap Ceramic 15uF 25V X7R 20% SMD 1812 125°C T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C4532X7R1E156M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:15 uF
-
Voltage:25 VDC
-
Package/Case:1812
-
Tolerance:20 %
-
This product is discontinued, but still in stock.