Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

C4532X5R1A336M

Cap Ceramic 33uF 10V X5R 20% Pad SMD 1812 85°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 33uF 10V X5R 20% Pad SMD 1812 85°C T/R
Search Keywords: C4532X5R1A336M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C4532X5R1A336M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    33 uF
  • Voltage:
    10 VDC
  • Package/Case:
    1812
  • Tolerance:
    20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C4532X5R1A336M discontinued?
Yes, C4532X5R1A336M from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces C4532X5R1A336M?
The recommended replacement for C4532X5R1A336M is C4532X5R1A336M230KA from TDK Corporation, available from OnlineComponents.com.
Is C4532X5R1A336M RoHS compliant?
Yes, C4532X5R1A336M is RoHS compliant.
What is the lead time for C4532X5R1A336M?
The standard lead time for C4532X5R1A336M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately Buy all 22 in-stock or the regular minimum order quantity of 64
Stock lot only:
22
Minimum Order Quantity:
64
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.442
64
$2.220
100
$1.670
150
$0.758
200 +
$0.697
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!