- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C4532C0G2A104J320KA
TDK Corporation
C4532C0G2A104J320KA
Cap Ceramic 0.1uF 100V C0G 5% Pad SMD 1812 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 0.1uF 100V C0G 5% Pad SMD 1812 125°C T/R
Search Keywords: C4532C0G2A104J320KA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C4532C0G2A104J320KA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:0.1 uF
-
Voltage:100 VDC
-
Package/Case:1812
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
Is C4532C0G2A104J320KA RoHS compliant?
Yes, C4532C0G2A104J320KA is RoHS compliant.
What is the lead time for C4532C0G2A104J320KA?
The standard lead time for C4532C0G2A104J320KA is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 500
Stock lot only:
2
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$0.4875
500
$0.4432
1,000
$0.4340
2,500
$0.4218
5,000
$0.4126
7,500
$0.4072
10,000
$0.4034
15,000 +
$0.3980
Click for Quote
Log in
to unlock special pricing