- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C4532C0G2A104J
C4532C0G2A104J
TDK Corporation
Cap Ceramic 0.1uF 100V C0G 5% Pad SMD 1812 125°C T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 0.1uF 100V C0G 5% Pad SMD 1812 125°C T/R
Search Keywords: C4532C0G2A104J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C4532C0G2A104J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:0.1 uF
-
Voltage:100 VDC
-
Package/Case:1812
-
Tolerance:5 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.