- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C3225Y5V1C106Z
C3225Y5V1C106Z
TDK Corporation
Cap Ceramic 10uF 16V Y5V -20% to 80% SMD 1210 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 10uF 16V Y5V -20% to 80% SMD 1210 85°C
Search Keywords: C3225Y5V1C106Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C3225Y5V1C106Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Voltage:16 VDC
-
Package/Case:1210
-
Tolerance:-20 to 80 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,415
Can Ship immediately
Buy all 1,415 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1415
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.0996
2,000
$0.0905
4,000
$0.0896
8,000
$0.0740
16,000 +
$0.0730
Click for Quote
Log in
to unlock special pricing