- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C3225X7R1E475M200AA
C3225X7R1E475M200AA
TDK Corporation
Cap Ceramic 4.7uF 25V X7R 20% SMD 1210 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 4.7uF 25V X7R 20% SMD 1210 125°C T/R
Search Keywords: C3225X7R1E475M200AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C3225X7R1E475M200AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Reel Pack:
1000 -
Capacitance Value:4.7 uF
-
Voltage:25 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/5/26