- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C3225X5R0J226M/2.50
C3225X5R0J226M/2.50
TDK Corporation
Cap Ceramic 22uF 6.3V X5R 20% SMD 1210 85°C Blister T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Cap Ceramic 22uF 6.3V X5R 20% SMD 1210 85°C Blister T/R
Search Keywords: C3225X5R0J226M250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C3225X5R0J226M/2.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Voltage:6.3 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1.050
25
$0.980
100
$0.589
250
$0.455
500 +
$0.291
Click for Quote
Log in
to unlock special pricing