Available Replacements
Older Equivalent
C3216X8R1H474K C3216X8R1H474K TDK Corporation
C3216X8R1H474K

TDK Corporation

In Stock: 84

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

TDK Corporation

C3216X8R1H474K160AA

Cap Ceramic 0.47uF 50V X8R 10% Pad SMD 1206 150°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.47uF 50V X8R 10% Pad SMD 1206 150°C T/R
Search Keywords: C3216X8R1H474K160AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C3216X8R1H474K160AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    0.47 uF
  • Voltage:
    50 VDC
  • Package/Case:
    1206
  • Tolerance:
    10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces C3216X8R1H474K160AA?
The recommended replacement for C3216X8R1H474K160AA is C3216X8R1H474K from TDK Corporation, available from OnlineComponents.com.
Is C3216X8R1H474K160AA RoHS compliant?
Yes, C3216X8R1H474K160AA is RoHS compliant.
What is the lead time for C3216X8R1H474K160AA?
The standard lead time for C3216X8R1H474K160AA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks can ship 2/8/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!