- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C3216X7R2J103K115AA
C3216X7R2J103K115AA
TDK Corporation
Cap Ceramic 0.01uF 630V X7R 10% SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 0.01uF 630V X7R 10% SMD 1206 125°C T/R
Search Keywords: C3216X7R2J103K115AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C3216X7R2J103K115AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Reel Pack:
2000 -
Capacitance Value:0.01 uF
-
Voltage:630 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
9/3/26