- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C3216X7R2J103K
C3216X7R2J103K
TDK Corporation
Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 125°C T/R
Search Keywords: C3216X7R2J103K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C3216X7R2J103K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.01 uF
-
Voltage:630 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,440
Can Ship immediately
Minimum Order Quantity:
371
Price (USD)
Qty
Unit Price
371
$0.4330
500
$0.3170
750
$0.1471
1,000
$0.1178
1,500
$0.0774
2,000
$0.0707
4,000
$0.0616
5,000 +
$0.0560
Click for Quote
Log in
to unlock special pricing