- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C3216X7R2E473K
C3216X7R2E473K
TDK Corporation
Cap Ceramic 0.047uF 250V X7R 10% Pad SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 0.047uF 250V X7R 10% Pad SMD 1206 125°C T/R
Search Keywords: C3216X7R2E473K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C3216X7R2E473K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.047 uF
-
Voltage:250 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19,485
Can Ship immediately
Minimum Order Quantity:
491
Price (USD)
Qty
Unit Price
491
$0.3260
500
$0.2650
750
$0.2326
1,000
$0.1019
1,500
$0.0909
2,000
$0.0838
4,000
$0.0770
10,000 +
$0.0710
Click for Quote
Log in
to unlock special pricing