- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C3216X7R1E105K/1.60
C3216X7R1E105K/1.60
TDK Corporation
Cap Ceramic 1uF 25V X7R 10% Pad SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 1uF 25V X7R 10% Pad SMD 1206 125°C T/R
Search Keywords: C3216X7R1E105K160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C3216X7R1E105K/1.60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1 uF
-
Voltage:25 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
790
Can Ship immediately
Minimum Order Quantity:
782
Price (USD)
Qty
Unit Price
782
$0.2046
1,000 +
$0.1587
Click for Quote
Log in
to unlock special pricing