- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C3216X7R1C685K
TDK Corporation
C3216X7R1C685K
Cap Ceramic 6.8uF 16V X7R 10% Pad SMD 1206 125°C T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C3216X7R1C685K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:6.8 uF
-
Voltage:16 VDC
-
Package/Case:1206
-
Tolerance:10 %
-
This product is discontinued, but still in stock.