Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

C3216X7R1C475M160AB

Cap Ceramic 4.7uF 16V X7R 20% SMD 1206 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 4.7uF 16V X7R 20% SMD 1206 125°C T/R
Search Keywords: C3216X7R1C475M160AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C3216X7R1C475M160AB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    4.7 uF
  • Voltage:
    16 VDC
  • Package/Case:
    1206
  • Tolerance:
    20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces C3216X7R1C475M160AB?
The recommended replacement for C3216X7R1C475M160AB is C3216X7R1C475M/1.60 from TDK Corporation, available from OnlineComponents.com.
Is C3216X7R1C475M160AB RoHS compliant?
Yes, C3216X7R1C475M160AB is RoHS compliant.
What is the lead time for C3216X7R1C475M160AB?
The standard lead time for C3216X7R1C475M160AB is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks can ship 3/4/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!