Image is representational - see manufacturer specifications

TDK Corporation

C3216X7R1C475K

Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1206 125°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1206 125°C T/R
Search Keywords: C3216X7R1C475K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C3216X7R1C475K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    4.7 uF
  • Voltage:
    16 VDC
  • Package/Case:
    1206
  • Tolerance:
    10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C3216X7R1C475K discontinued?
Yes, C3216X7R1C475K from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces C3216X7R1C475K?
The recommended replacement for C3216X7R1C475K is C3216X7R1C475K/1.60 from TDK Corporation, available from OnlineComponents.com.
Is C3216X7R1C475K RoHS compliant?
Yes, C3216X7R1C475K is RoHS compliant.
What is the lead time for C3216X7R1C475K?
The standard lead time for C3216X7R1C475K is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Can Ship immediately Buy all 81 in-stock or the regular minimum order quantity of 268
Stock lot only:
81
Minimum Order Quantity:
268
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6600
268
$0.6000
500
$0.2061
750
$0.1700
1,000
$0.1500
1,500 +
$0.0970
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!