Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

C3216X5R1E475K160AA

Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 1206 85°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 1206 85°C T/R
Search Keywords: C3216X5R1E475K160AA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: C3216X5R1E475K160AA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Capacitance Value: 4.7 uF
Voltage: 25 VDC
Package/Case: 1206
Tolerance: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces C3216X5R1E475K160AA?
The recommended replacement for C3216X5R1E475K160AA is C3216X5R1E475K from TDK Corporation, available from OnlineComponents.com.
Is C3216X5R1E475K160AA RoHS compliant?
Yes, C3216X5R1E475K160AA is RoHS compliant.
What is the lead time for C3216X5R1E475K160AA?
The standard lead time for C3216X5R1E475K160AA is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks can ship 4/12/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!