- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C3216X5R1C106M160AA
C3216X5R1C106M160AA
TDK Corporation
Cap Ceramic 10uF 16V Y5V -20% to 80% SMD 1206 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 10uF 16V Y5V -20% to 80% SMD 1206 85°C
Search Keywords: C3216X5R1C106M160AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C3216X5R1C106M160AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Voltage:16 VDC
-
Package/Case:1206
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
22 Weeks
can ship
10/26/26