- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C3216X5R1C106M
C3216X5R1C106M
TDK Corporation
Cap Ceramic 10uF 16V X5R 20% Pad SMD 1206 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 10uF 16V X5R 20% Pad SMD 1206 85°C T/R
Search Keywords: C3216X5R1C106M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C3216X5R1C106M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Voltage:16 VDC
-
Package/Case:1206
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73,696
Can Ship immediately
Minimum Order Quantity:
428
Price (USD)
Qty
Unit Price
428
$0.3750
500
$0.3150
750
$0.1459
1,000
$0.1221
1,500
$0.0840
2,000
$0.0737
4,000 +
$0.0700
Click for Quote
Log in
to unlock special pricing