Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

C3216X5R1A106M160AB

Cap Ceramic 10uF 10V X5R 20% SMD 1206 85°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 10uF 10V X5R 20% SMD 1206 85°C T/R
Search Keywords: C3216X5R1A106M160AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C3216X5R1A106M160AB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    10 uF
  • Voltage:
    6.3 VDC
  • Package/Case:
    1206
  • Tolerance:
    20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C3216X5R1A106M160AB discontinued?
Yes, C3216X5R1A106M160AB from Tdk Corporation is discontinued (end-of-life March 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces C3216X5R1A106M160AB?
The recommended replacement for C3216X5R1A106M160AB is C3216X5R0J106M/1.60 from TDK Corporation, available from OnlineComponents.com.
Is C3216X5R1A106M160AB RoHS compliant?
Yes, C3216X5R1A106M160AB is RoHS compliant.
What is the lead time for C3216X5R1A106M160AB?
The standard lead time for C3216X5R1A106M160AB is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!