- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C3216X5R0J106K
C3216X5R0J106K
TDK Corporation
Cap Ceramic 10uF 6.3V X5R 10% SMD 1206 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 10uF 6.3V X5R 10% SMD 1206 85°C
Search Keywords: C3216X5R0J106K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C3216X5R0J106K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Voltage:6.3 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Buy all 18 in-stock or the regular minimum order quantity of 247
Stock lot only:
18
Minimum Order Quantity:
247
Price (USD)
Qty
Unit Price
1
$0.7128
247
$0.6480
250
$0.5450
500
$0.2132
750 +
$0.1770
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT