- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C3216C0G2J222J
C3216C0G2J222J
TDK Corporation
Cap Ceramic 0.0022uF 630V C0G 5% Pad SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 0.0022uF 630V C0G 5% Pad SMD 1206 125°C T/R
Search Keywords: C3216C0G2J222J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C3216C0G2J222J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.0022 uF
-
Voltage:630 VDC
-
Package/Case:1206
-
Tolerance:5 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,395
Ships today, if you order in
Minimum Order Quantity:
258
Price (USD)
Qty
Unit Price
258
$0.6210
500
$0.2149
750
$0.1737
1,000
$0.1566
1,500
$0.1010
2,000 +
$0.0929
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT