- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C3216C0G2J122J085AA
Available Replacements
Older Equivalent
TDK Corporation
C3216C0G2J122J085AA
Cap Ceramic 0.0012uF 630V C0G 5% Pad SMD 1206 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 0.0012uF 630V C0G 5% Pad SMD 1206 125°C T/R
Search Keywords: C3216C0G2J122J085AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C3216C0G2J122J085AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Reel Pack:
4000 -
Capacitance Value:0.0012 uF
-
Voltage:630 VDC
-
Package/Case:1206
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
What replaces C3216C0G2J122J085AA?
The recommended replacement for C3216C0G2J122J085AA is C3216C0G2J122J from TDK Corporation, available from OnlineComponents.com.
Is C3216C0G2J122J085AA RoHS compliant?
Yes, C3216C0G2J122J085AA is RoHS compliant.
What is the lead time for C3216C0G2J122J085AA?
The standard lead time for C3216C0G2J122J085AA is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
12/21/26