- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C3216C0G2A472J085AA
C3216C0G2A472J085AA
TDK Corporation
Cap Ceramic 0.0047uF 100V C0G 5% Pad SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 0.0047uF 100V C0G 5% Pad SMD 1206 125°C T/R
Search Keywords: C3216C0G2A472J085AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C3216C0G2A472J085AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Reel Pack:
4000 -
Capacitance Value:0.0047 uF
-
Voltage:100 VDC
-
Package/Case:1206
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/23/26