Available Replacements
Older Equivalent
C3216C0G2A103J
C3216C0G2A103J

TDK Corporation

In Stock: 10

Minimum Order: 240

View Product
Image is representational - see manufacturer specifications

TDK Corporation

C3216C0G2A103J115AA

Cap Ceramic 0.01uF 100V C0G 5% Pad SMD 1206 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.01uF 100V C0G 5% Pad SMD 1206 125°C T/R
Search Keywords: C3216C0G2A103J115AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C3216C0G2A103J115AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    0.01 uF
  • Voltage:
    100 VDC
  • Package/Case:
    1206
  • Tolerance:
    5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces C3216C0G2A103J115AA?
The recommended replacement for C3216C0G2A103J115AA is C3216C0G2A103J from TDK Corporation, available from OnlineComponents.com.
Is C3216C0G2A103J115AA RoHS compliant?
Yes, C3216C0G2A103J115AA is RoHS compliant.
What is the lead time for C3216C0G2A103J115AA?
The standard lead time for C3216C0G2A103J115AA is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks can ship 12/10/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!