- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C3216C0G2A103J
C3216C0G2A103J
TDK Corporation
Cap Ceramic 0.01uF 100V C0G 5% Pad SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 0.01uF 100V C0G 5% Pad SMD 1206 125°C T/R
Search Keywords: C3216C0G2A103J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C3216C0G2A103J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.01 uF
-
Voltage:100 VDC
-
Package/Case:1206
-
Tolerance:5 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 240
Stock lot only:
10
Minimum Order Quantity:
240
Price (USD)
Qty
Unit Price
1
$0.7359
240
$0.6690
250
$0.5510
500
$0.2349
750
$0.1521
1,000
$0.1243
2,000 +
$0.1081
Click for Quote
Log in
to unlock special pricing