- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C2012Y5V1C225Z/1.25
C2012Y5V1C225Z/1.25
TDK Corporation
Cap Ceramic 2.2uF 16V Y5V -20% to 80% SMD 0805 85°C Blister T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Cap Ceramic 2.2uF 16V Y5V -20% to 80% SMD 0805 85°C Blister T/R
Search Keywords: C2012Y5V1C225Z125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C2012Y5V1C225Z/1.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:2.2 uF
-
Voltage:16 VDC
-
Package/Case:0805
-
Tolerance:-20 to 80 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.