- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C2012Y5V1C225Z
C2012Y5V1C225Z
TDK Corporation
Cap Ceramic 2.2uF 16V Y5V -20% to 80% SMD 0805 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 2.2uF 16V Y5V -20% to 80% SMD 0805 85°C
Search Keywords: C2012Y5V1C225Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C2012Y5V1C225Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:2.2 uF
-
Voltage:16 VDC
-
Package/Case:0805
-
Tolerance:-20 to 80 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
Buy all 1,100 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1100
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.0928
2,000
$0.0844
4,000
$0.0251
8,000
$0.0226
16,000 +
$0.0220
Click for Quote
Log in
to unlock special pricing