Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

C2012X7R2E103K125AA

Cap Ceramic 0.01uF 250V X7R 10% SMD 0805 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.01uF 250V X7R 10% SMD 0805 125°C T/R
Search Keywords: C2012X7R2E103K125AA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: C2012X7R2E103K125AA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Capacitance Value: 0.01 uF
Voltage: 250 VDC
Package/Case: 0805
Tolerance: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces C2012X7R2E103K125AA?
The recommended replacement for C2012X7R2E103K125AA is C2012X7R2E103K from TDK Corporation, available from OnlineComponents.com.
Is C2012X7R2E103K125AA RoHS compliant?
Yes, C2012X7R2E103K125AA is RoHS compliant.
What is the lead time for C2012X7R2E103K125AA?
The standard lead time for C2012X7R2E103K125AA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks can ship 3/8/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!