Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

C2012X7R2E103K

Cap Ceramic 0.01uF 250V X7R 10% Pad SMD 0805 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.01uF 250V X7R 10% Pad SMD 0805 125°C T/R
Search Keywords: C2012X7R2E103K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: C2012X7R2E103K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Capacitance Value: 0.01 uF
Voltage: 250 VDC
Package/Case: 0805
Tolerance: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C2012X7R2E103K discontinued?
Yes, C2012X7R2E103K from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces C2012X7R2E103K?
The recommended replacement for C2012X7R2E103K is C2012X7R2E103K125AA from TDK Corporation, available from OnlineComponents.com.
Is C2012X7R2E103K RoHS compliant?
Yes, C2012X7R2E103K is RoHS compliant.
What is the lead time for C2012X7R2E103K?
The standard lead time for C2012X7R2E103K is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately Buy all 100 in-stock or the regular minimum order quantity of 1087
Stock lot only:
100
Minimum Order Quantity:
1087
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1635
1,087
$0.1486
2,000 +
$0.0525
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!